Murata Power Solutions MTC2 DC/DC Converter, 3.3V dc/ 606 mA, 12V dc Input, 9V dc Input 2 W, Surface Mount, 105 °C Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 30 units)*

$429.44

(exc. GST)

$472.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 1$429.44$14.315
2 - 3$419.99$14.00
4 +$410.96$13.699

*price indicative

RS Stock No.:
162-0615
Mfr. Part No.:
MTC2S1203MC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V dc

Maximum Input Voltage

12V dc

Output Current 1

606mA

Mount Type

Surface Mount

Number of Outputs

1

MTBF

15886kH

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

5.2kV dc

Maximum Output Power

2W

Package Type

Surface Mount

Length

14.99mm

Depth

11.25mm

Series

MTC2

Width

14.22mm

Standards/Approvals

RoHS

Weight

3.6g

Efficiency

78.5%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
GB

Murata MTC Series Isolated DC-DC Converter


Murata MTC series are miniature surface mount DC-DC converters, and provide a single output voltage solutions. The MTC series are designed for use within a variety of applications, such as medical, industrial, telecommunications, battery powered installations & many more.

Features and Benefits

2:1 input range.

3k V ac isolation "Hi Pot Test" test voltage.

Continuous short circuit protection.

Remote on/off pin.

Murata Power Solutions - 0.75W to 15W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy