Murata Power Solutions MGJ3 DC/DC Converter, 15V dc/ 120 mA, 12V dc Input, 105 °C Max Temp -40 °C Min Temp, 16-Pin
- RS Stock No.:
- 167-6198
- Mfr. Part No.:
- MGJ3T12150505MC-R7
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-6198
- Mfr. Part No.:
- MGJ3T12150505MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 120mA | |
| Number of Outputs | 3 | |
| Number of Pins | 16 | |
| Isolation Voltage | 5.2kV dc | |
| Package Type | Surface Mount | |
| Width | 22.61mm | |
| Length | 31.24mm | |
| Series | MGJ3 | |
| Depth | 14.65mm | |
| Standards/Approvals | RoHS | |
| Weight | 10.7g | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 120mA | ||
Number of Outputs 3 | ||
Number of Pins 16 | ||
Isolation Voltage 5.2kV dc | ||
Package Type Surface Mount | ||
Width 22.61mm | ||
Length 31.24mm | ||
Series MGJ3 | ||
Depth 14.65mm | ||
Standards/Approvals RoHS | ||
Weight 10.7g | ||
Efficiency 82% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- GB
Murata Isolated 3W Triple Output DC/DC Converter - MGJ3 Series
The Murata Power Solutions MGJ3 series is a range of DC-DC converters with high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. These DC-DC converters offer a choice of asymmetric output voltages allowing optimum drive levels for best system efficiency and EMI. The MGJ3 isolated DC-DC converters have 3 configurable outputs and they are ideal for powering high side and low side gate drive circuits for IGBTs, Silicon Carbide and Mosfets in bridge circuits.
No opto feedback
Patents Pending
Optimised bipolar output voltages for IGBT/SiC & Mosfet gate drives
3 outputs configurable for all gate drive applications: +15V/-5V, +15V/-10V & +20V/-5V outputs
Characterised dv/dt immunity 80kV/μS at1.5kV
Characterised partial discharge performance
5.2kVDC isolation test voltage Hi Pot Test
Ultra low coupling capacitance 15pF
SMD package
5V, 12V & 24V input voltages
105°C operating temperature
Standards
UL60950 pending, ANSI/AAMI ES60601-1, 2 MOOPs pending
Related links
- Murata Power Solutions MGJ3 DC/DC Converter 12V dc Input 16-Pin
- Murata Power Solutions MGJ3 DC/DC Converter 9V dc Input 105 °C Max Temp -40 °C Min
- Murata Power Solutions MTC2 DC/DC Converter 24V dc Input 6-Pin Surface
- Murata Power Solutions MGJ6 DC/DC Converter 36V dc Input 105 °C Max Temp -40 °C Min
- Murata Power Solutions MTC1 DC/DC Converter 24V dc Input 105 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions MTC2 DC/DC Converter 12V dc Input 2 W 6-Pin
- Murata Power Solutions MTC2 DC/DC Converter 12V dc Input 2 W 6-Pin
- Murata Power Solutions MGJ1 DC/DC Converter 5.5V dc Input 105 °C Max Temp -40 °C Min
