MEAN WELL MD DC/DC Converter, 18V dc, 36 V dc/ 500 mA, 75V Input, 9V Input 20 W, DIN Rail, 105 °C Max Temp -40 °C Min

Subtotal (1 unit)*

$57.27

(exc. GST)

$63.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.27

*price indicative

RS Stock No.:
149-479
Distrelec Article No.:
302-29-980
Mfr. Part No.:
MDS20B-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

18V dc, 36V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

75V

Output Current 1

500mA

Output Current 2

10mA

Mount Type

DIN Rail

MTBF

1016kH

Ripple and Noise

60mV Pk-Pk

Isolation Voltage

4kV ac

Number of Pins

5

Maximum Output Power

20W

Package Type

2 x 1 in

Weight

670g

Width

1in

Series

MD

Length

2in

Standards/Approvals

BS EN/EN55011, BS EN/EN61000-4-2, BS EN/EN61000-4-3, BS EN/EN61000-4-4, BS EN/EN61000-4-5, BS EN/EN61000-4-6, IEC60601-1, UL94V-0

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

90%

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL DC-DC medical Converter with a wide input range of 18-36Vdc and a single output of 24Vdc at 0.833A. This compact converter is ideal for medical applications requiring high performance and reliability.

Wide input range of 18-36Vdc for versatile usage

Single output of 24Vdc at 0.833A for consistent power supply

DIP Through hole package for easy mounting and installation

2xMOPP for enhanced safety in medical applications

RoHS compliant for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy