Teltonika 1 Port 1 Port PoE Injector, 240V ac Input 15 W, 52V dc Output, 350 mA
- RS Stock No.:
- 756-239
- Mfr. Part No.:
- PR322EU7
- Brand:
- Teltonika
Subtotal (1 unit)*
$69.38
(exc. GST)
$76.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $69.38 |
*price indicative
- RS Stock No.:
- 756-239
- Mfr. Part No.:
- PR322EU7
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Input Voltage | 240V ac | |
| Product Type | PoE Injector | |
| Maximum Data Rate | 1000Mbps | |
| Output Voltage | 52V dc | |
| Output Current | 350mA | |
| Number of DC Power Output Ports | 1 | |
| Number of Outputs | 1 | |
| Power | 15W | |
| MTBF | 100000h | |
| Length | 118.2mm | |
| Width | 52.9mm | |
| Depth | 118.2mm | |
| Input Connector Type | EU | |
| Standards/Approvals | RoHS | |
| Weight | 365g | |
| Number of Ethernet Ports | 2 | |
| Electrical Phase | 1 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Input Voltage 240V ac | ||
Product Type PoE Injector | ||
Maximum Data Rate 1000Mbps | ||
Output Voltage 52V dc | ||
Output Current 350mA | ||
Number of DC Power Output Ports 1 | ||
Number of Outputs 1 | ||
Power 15W | ||
MTBF 100000h | ||
Length 118.2mm | ||
Width 52.9mm | ||
Depth 118.2mm | ||
Input Connector Type EU | ||
Standards/Approvals RoHS | ||
Weight 365g | ||
Number of Ethernet Ports 2 | ||
Electrical Phase 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
