Murata Power Solutions MGJ1 DC/DC Converter, 5V dc/ 50 mA, 26.4V dc Input, 21.6V Input 1 W, Surface Mount, 105 °C Max

Subtotal (1 reel of 80 units)*

$788.45

(exc. GST)

$867.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$788.45$9.856

*price indicative

RS Stock No.:
167-0939
Mfr. Part No.:
MGJ1D241505MPC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

50mA

Output Current 2

50mA

Output Voltage 2

15V dc

Mount Type

Surface Mount

Number of Outputs

2

Ripple and Noise

30mV Pk-Pk

Isolation Voltage

5.7kV dc

Number of Pins

8

Package Type

Surface Mount

Maximum Output Power

1W

Standards/Approvals

UL, ANSI

Weight

2.3g

Depth

4.41mm

Length

19.94mm

Width

14.99mm

Series

MGJ1

Maximum Operating Temperature

105°C

Efficiency

68%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
GB

Murata MGJ Series Isolated DC-DC Converter


Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.

The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.

Features and Benefits


Optimised bipolar output voltages for IGBT / MOSFET gate drives

Continuous barrier withstand voltage 3kVDC

Surface mount package

Ultra low coupling capacitance 15pF

5.7k V dc isolation test voltage

Murata Power Solutions - 0.75W to 15W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy