Recom RY DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.75V Input 1 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9125
- Mfr. Part No.:
- RY-0505S
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save $16.62
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$377.86
(exc. GST)
$415.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $377.86 | $15.114 | - |
| 2 - 3 | $369.55 | $14.782 | $16.62 |
| 4 + | $361.62 | $14.465 | $64.96 |
*price indicative
- RS Stock No.:
- 166-9125
- Mfr. Part No.:
- RY-0505S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.75V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 135000h | |
| Output Voltage Adjustment Range | 5/24 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Depth | 10.2mm | |
| Length | 19.65mm | |
| Width | 7.05mm | |
| Series | RY | |
| Weight | 2.8g | |
| Standards/Approvals | RoHS, UR | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 60% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.75V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 135000h | ||
Output Voltage Adjustment Range 5/24 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Depth 10.2mm | ||
Length 19.65mm | ||
Width 7.05mm | ||
Series RY | ||
Weight 2.8g | ||
Standards/Approvals RoHS, UR | ||
Maximum Operating Temperature 70°C | ||
Efficiency 60% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Single Output, 5V DC Output Voltage - RY Series - RY-0505S
Features & Benefits
Applications
Is this device isolated?
Related links
- Recom RY DC/DC Converter 5V dc Input Through Hole
- Recom RY DC/DC Converter 12V dc Input Through Hole
- Recom RY DC/DC Converter 24V dc Input Through Hole
- Recom RY DC/DC Converter 15V dc Input Through Hole
- Recom RY DC/DC Converter 5V dc Input Through Hole
- Recom R1ZX DC/DC Converter 5V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- Recom R1Z DC/DC Converter 5V dc Input Surface 10-Pin
- Recom RY DC/DC Converter 5V dc Input 1 W 70 °C Max Temp -40 °C Min Temp, 7-Pin SIP-7
