Recom RY DC/DC Converter, 5V dc/ 200 mA, 24V dc Input, 22.8V Input 1 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $18.76

View bulk pricing options

Subtotal (1 tube of 25 units)*

$426.02

(exc. GST)

$468.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$426.02$17.041-
2 - 3$416.64$16.666$18.76
4 +$407.71$16.308$73.24

*price indicative

RS Stock No.:
166-8847
Mfr. Part No.:
RY-2405S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

22.8V

Maximum Input Voltage

24V dc

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

135000h

Output Voltage Adjustment Range

4.5/5.5 V

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Series

RY

Weight

2.8g

Width

7.05mm

Standards/Approvals

CSA, IEC, UL

Depth

10.2mm

Length

19.65mm

Efficiency

60%

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 22.8 to 25.2V DC Input Voltage, 5V DC Output Voltage - RY Series - RY-2405S


Regulate an electrical output using this DC-DC converter from RECOM. This versatile component converts an input voltage between 22.8 and 25.2V DC to a steady output of 5V DC for the safe and efficient operation of low-power devices. It's enclosed in a self-extinguishing package for safety in the event of a fire. A wide operating temperature range of -40°C to +70°C makes it suitable for use in demanding environments. Thanks to its Compact size of 19.65 (length) x 7.05 (width) x 10.2mm (depth), this unit helps to maximise packing efficiency on your PCB.

Features & Benefits


• Through-hole mounting style for ease of installation on a PCB

• MTBF of 924,000 hours at +25°C for long-lasting performance

• Efficiency of 58 to 60% for minimal power losses

• Isolated input and output for improved electrical safety

Applications


• Medical technology

• Computing equipment

• Domestic appliances

• Electronics assembly

How accurate is the output of this DC-DC converter?


A built-in linear regulator means this DC-DC converter maintains its output to an accuracy of ±1%, ensuring precise results.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy