Recom RY DC/DC Converter, 5V dc/ 200 mA, 15V dc Input, 14.25V Input 1 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$429.16

(exc. GST)

$472.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$429.16$17.166
2 - 3$419.71$16.788
4 +$410.70$16.428

*price indicative

RS Stock No.:
166-8846
Mfr. Part No.:
RY-1505S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

15V dc

Minimum Input Voltage

14.25V

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

MTBF

135000h

Number of Outputs

1

Output Voltage Adjustment Range

4.5/5.5 V

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Depth

10.2mm

Series

RY

Standards/Approvals

UL, IEC, CSA

Weight

2.8g

Length

19.65mm

Width

10.2mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Efficiency

60%

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RY Series


Regulated output

Control pin for remote On/Off

1kVdc isolation

UL94V-0 package material

No heatsink required

Fully encapsulated

SIP7 package

Note

Operating temperature range is with derating above 70°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy