Recom R1Z DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.75V Input 1 W, Surface, +100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6629
- Mfr. Part No.:
- R1Z-0505
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $33.78
View bulk pricing optionsSubtotal (1 tube of 33 units)*
$767.63
(exc. GST)
$844.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $767.63 | $23.262 | - |
| 2 - 3 | $750.74 | $22.75 | $33.78 |
| 4 + | $734.63 | $22.262 | $132.00 |
*price indicative
- RS Stock No.:
- 166-6629
- Mfr. Part No.:
- R1Z-0505
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.75V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| MTBF | 2203000h | |
| Number of Outputs | 1 | |
| Number of Pins | 10 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Length | 15.24mm | |
| Series | R1Z | |
| Width | 10.7mm | |
| Depth | 8.7mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Efficiency | 60% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.75V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
MTBF 2203000h | ||
Number of Outputs 1 | ||
Number of Pins 10 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Length 15.24mm | ||
Series R1Z | ||
Width 10.7mm | ||
Depth 8.7mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Efficiency 60% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 5V DC Output Voltage, +2% Output Voltage Accuracy - R1Z Series - R1Z-0505
Keep power to your circuit on the level with this DC-DC converter from RECOM. It converts voltages between 4.75 and 5.25V DC to a stable output voltage of 5V DC, helping to keep your low-power devices running at their best. Thanks to its output voltage accuracy of ±2%, it's a safe bet when you need precise voltage conversion. Surface mounting means you can solder this unit's pins in place for secure installation in a flash. Thanks to a built-in EMI filter, it blocks out disruption from electrical noise and delivers crisp, clear signals.
Features & Benefits
• Isolation voltage of 1kV DC for protection against powerful surges
• Compact dimensions of 15.24 (L) x 10.7 (W) x 8.7mm (D) for installation in tight spaces
• No-load power consumption of 134 to 350mW for energy efficiency
• Self-extinguishing in 10 seconds or less for safety in the event of a fire
Applications
• Packing plants
• Semiconductor manufacturing
• Woodworking facilities
Can I use this product in high temperatures?
Yes, this converter performs reliably at temperatures between -40°C and +70°C, making it a safe bet for demanding industrial environments.
Related links
- Recom R1Z DC/DC Converter 5V dc Input Surface 10-Pin
- Recom R1Z DC/DC Converter 5.5V dc Input Surface
- Recom R1Z DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +70°C Max Temp -40°C
- Recom R1ZX DC/DC Converter 5V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- Recom R1Z DC/DC Converter 12.6V dc Input Surface
- Recom RY DC/DC Converter 5V dc Input Through Hole
- Recom R0.5ZX DC/DC Converter 5V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MEF1 DC/DC Converter 5.25V dc Input Through Hole, 85 °C Max
