Recom R1ZX DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.75V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 184-5715
- Mfr. Part No.:
- R1ZX-0505/P-Tray
- Brand:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$372.21
(exc. GST)
$409.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 - 1 | $372.21 | $12.407 |
| 2 - 3 | $364.03 | $12.134 |
| 4 + | $356.22 | $11.874 |
*price indicative
- RS Stock No.:
- 184-5715
- Mfr. Part No.:
- R1ZX-0505/P-Tray
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.75V | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 14400000h | |
| Isolation Voltage | 1kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Series | R1ZX | |
| Depth | 8.5mm | |
| Standards/Approvals | No | |
| Width | 11.1mm | |
| Length | 15.24mm | |
| Efficiency | 68% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.75V | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 14400000h | ||
Isolation Voltage 1kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Series R1ZX | ||
Depth 8.5mm | ||
Standards/Approvals No | ||
Width 11.1mm | ||
Length 15.24mm | ||
Efficiency 68% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
The R1ZX is similar to the R1SX but with the addition of an internal linear regulator to give a precise, load-independent and low noise output. The output is also continuously short circuit protected. In the event of a continuous overload or over-temperature condition, the output will shut down thus protecting the converter from damage. The output will automatically restart once the fault condition has been lifted. Typical applications include isolated 5V supplies for sensor, bus-interface and test and measurement circuits.
Regulated output with internal linear regulator
Isolated 1W power in SMD package
Up to 2kVDC isolation
Industry standard pinout
-40°C to +80°C operating temperature
Related links
- Recom R1ZX DC/DC Converter 5V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- Recom R1ZX DC-DC Converter 4.75 → 5.25 V dc Input Surface Mount, +100°C Max Temp
- Recom R0.5ZX DC/DC Converter 5V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- Recom R1Z DC/DC Converter 5V dc Input Surface 10-Pin
- Recom RY DC/DC Converter 5V dc Input Through Hole
- Murata Power Solutions MEF1 DC/DC Converter 5.25V dc Input Through Hole, 85 °C Max
- Recom R1DX DC/DC Converter 5.5V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
