Recom RY DC/DC Converter, 12V dc/ 84 mA, 5V dc Input, 4.75V dc Input 1 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $17.96

View bulk pricing options

Subtotal (1 tube of 25 units)*

$408.50

(exc. GST)

$449.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$408.50$16.34-
2 - 3$399.52$15.981$17.96
4 +$390.96$15.638$70.16

*price indicative

RS Stock No.:
166-9126
Mfr. Part No.:
RY-0512S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.75V dc

Output Current 1

84mA

Output Current 2

84mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

135000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

5/24 V

Isolation Voltage

1kV dc

Number of Pins

6

Maximum Output Power

1W

Package Type

SIP

Series

RY

Width

7.05mm

Standards/Approvals

EN 60950-1

Weight

2.8g

Depth

10.2mm

Length

19.65mm

Minimum Operating Temperature

-40°C

Efficiency

66%

Maximum Operating Temperature

70°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 1kV DC Isolation, 66% Efficiency - RY Series - RY-0512S


Step up to a powerful energy solution with this DC-DC converter from RECOM. It's designed to take an input voltage between 4.75 and 5.25V DC and increase it to an output of 12V DC to power a compatible appliance. The device is isolated, providing an additional layer of safety for personnel and equipment. Thanks to through-hole mounting and a depth of just 10.2mm, you can easily add it to a busy PCB.

Features & Benefits


• 1W output suitable for low-power applications

• Fully encapsulated design for protection from environmental contaminants

• Broad operating temperature range of -40°C to +70°C suits challenging conditions

• Constant voltage with load regulation of ±1%

• Output current of 84mA provides reliable power to your components

Applications


• Automotive manufacturing

• Industrial automation equipment

• Lighting systems

How big is this DC-DC converter?


It has Compact dimensions of 19.65 (L) x 7.05 (W) x 10.2mm (D), which is Ideal for PCBs where space is at a premium.

Can I control the converter remotely?


Yes, it has a control pin that enables you to turn it on and off remotely.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy