Recom RB DC/DC Converter, 15V, -15 V/, 26.4V Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 166-9118
- Mfr. Part No.:
- RB-2415D
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$257.21
(exc. GST)
$282.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $257.21 | $10.288 |
*price indicative
- RS Stock No.:
- 166-9118
- Mfr. Part No.:
- RB-2415D
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V | |
| Output Current 2 | 33mA | |
| Mount Type | Through Hole | |
| MTBF | 151000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 3.3/24 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | UR, RoHS | |
| Length | 19.6mm | |
| Series | RB | |
| Depth | 10.2mm | |
| Width | 6mm | |
| Weight | 2.2g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V | ||
Output Current 2 33mA | ||
Mount Type Through Hole | ||
MTBF 151000h | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 3.3/24 V | ||
Number of Pins 7 | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals UR, RoHS | ||
Length 19.6mm | ||
Series RB | ||
Depth 10.2mm | ||
Width 6mm | ||
Weight 2.2g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 21.6 to 26.4V DC Input, 1W Power Rating - RB Series - RB-2415D
Features & Benefits
Applications
Is this converter flame-retardant?
How much does the converter weigh?
- RS Stock No. 0337207
- Mfr. Part No. MP3429GL-P
- RS Stock No. 0337134
- Mfr. Part No. MP2315GJ-P
- RS Stock No. 0337212
- Mfr. Part No. MP3432GL-P
- RS Stock No. 0337079
- Mfr. Part No. MP1494SGJ-P
Related links
- Recom RB DC/DC Converter -15 V/ 21.6V Input 1 W 85 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom RB DC/DC Converter 12V Input Through Hole 7-Pin
- Recom RB DC/DC Converter 5V dc Input 1 W 100 °C Max Temp -40 °C Min Temp, 7-Pin SIP
- Recom RD DC/DC Converter 24V dc Input Through Hole 7-Pin
- Recom RB DC/DC Converter -12 V dc/ 42 mA 21.6V Input 1 W 85 °C Max Temp -40 °C
- Recom RB DC/DC Converter -5 V dc/ 100 mA 21.6V Input 1 W 85 °C Max Temp -40 °C Min
- Recom R24P DC/DC Converter 26.4V Input Through Hole, 95 °C Max Temp -40 °C Min Temp SIP-7
- Recom RH DC/DC Converter 24.6V Input Through Hole












