Recom RD DC/DC Converter, 15V dc/ 66 mA, 24V dc Input, 0mV Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 162-2739
- Mfr. Part No.:
- RD-2415D
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save $14.06
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$319.20
(exc. GST)
$351.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 13 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $319.20 | $12.768 | - |
| 2 - 3 | $312.17 | $12.487 | $14.06 |
| 4 + | $305.46 | $12.218 | $54.96 |
*price indicative
- RS Stock No.:
- 162-2739
- Mfr. Part No.:
- RD-2415D
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 66mA | |
| Output Current 2 | 66mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 135000h | |
| Output Voltage Adjustment Range | 0/24 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Length | 19.65mm | |
| Width | 7.05mm | |
| Standards/Approvals | No | |
| Series | RD | |
| Depth | 10.2mm | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 66mA | ||
Output Current 2 66mA | ||
Output Voltage 2 15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 135000h | ||
Output Voltage Adjustment Range 0/24 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Length 19.65mm | ||
Width 7.05mm | ||
Standards/Approvals No | ||
Series RD | ||
Depth 10.2mm | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 86% Maximum Efficiency, 85kHz Frequency - RD Series - RD-2415D
Features & Benefits
Applications
What size is this unit?
- RS Stock No. 6728886
- Mfr. Part No. RD-2415D
- RS Stock No. 6728886P
- Mfr. Part No. RD-2415D
- RS Stock No. 6728870
- Mfr. Part No. RD-1215D
- RS Stock No. 6728864P
- Mfr. Part No. RD-0515D
Related links
- Recom RD DC/DC Converter 24V dc Input Through Hole 7-Pin
- Recom RD DC/DC Converter 12V dc Input Through Hole 7-Pin
- Recom RD DC/DC Converter 24V dc Input Through Hole 7-Pin
- Recom RD DC/DC Converter 12V dc Input Through Hole 7-Pin
- Recom RP DC/DC Converter 15V dc Input Through Hole 7-Pin
- Recom RE DC/DC Converter 15V dc Input Through Hole 7-Pin
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
- Recom RD DC/DC Converter 5.5V dc Input Through Hole











