MPS Converter, 16V/ 21.5 A, 13-Pin QFN-13
- RS Stock No.:
- 337-207
- Mfr. Part No.:
- MP3429GL-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $11.40
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$11.48
(exc. GST)
$12.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $5.74 | $11.48 | - |
| 20 - 198 | $5.17 | $10.34 | $11.40 |
| 200 + | $4.775 | $9.55 | $193.00 |
*price indicative
- RS Stock No.:
- 337-207
- Mfr. Part No.:
- MP3429GL-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 16V | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 21.5A | |
| Number of Pins | 13 | |
| Package Type | QFN-13 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 16V | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Current 1 21.5A | ||
Number of Pins 13 | ||
Package Type QFN-13 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High Power Boost Converter is a 600kHz, fixed frequency, wide input range, highly integrated boost converter. Its starts from an input voltage as low as 2.7V, and supports up to 30W of load power from a single cell battery with integrated low RDS(ON) power MOSFETs.
600kHz fixed switching frequency
Adaptive COT for fast transient response
External soft start and compensation pins
Programmable UVLO and hysteresis
