Recom R24P DC/DC Converter, 15V/ 66 mA, 26.4V Input, 21.6V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min Temp SIP-7
- RS Stock No.:
- 144-6041
- Mfr. Part No.:
- R24P21503D
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 144-6041
- Mfr. Part No.:
- R24P21503D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V | |
| Maximum Input Voltage | 26.4V | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 66mA | |
| Output Current 2 | 333mA | |
| Output Voltage 2 | -3V | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 4000000h | |
| Isolation Voltage | 6.4kV | |
| Package Type | SIP-7 | |
| Maximum Output Power | 2W | |
| Width | 7.05mm | |
| Depth | 10.2mm | |
| Length | 19.65mm | |
| Standards/Approvals | No | |
| Series | R24P | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V | ||
Maximum Input Voltage 26.4V | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 66mA | ||
Output Current 2 333mA | ||
Output Voltage 2 -3V | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 4000000h | ||
Isolation Voltage 6.4kV | ||
Package Type SIP-7 | ||
Maximum Output Power 2W | ||
Width 7.05mm | ||
Depth 10.2mm | ||
Length 19.65mm | ||
Standards/Approvals No | ||
Series R24P | ||
Efficiency 82% | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
High slew rate SiC transistor drivers require an isolated asymmetric supply of +20/-5V or +15/-3V with high isolation voltage and low isolation capacitance. The RxxPxxyyD series have been specially designed to fulfill this demanding requirement with 6400VDC isolation and <10pF isolation capacitance. The DC/DC converters can be used with equal power (1W + 1W) or equal current (1.6W + 0.4W) driver applications as the dual outputs feature automatic power sharing.
+20/-5V & +15/-3V Asymmetric Outputs for SiC Driver Applications
+15/-9V Asymmetric Outputs for IGBT Driver Applications
Pot-Core Transformer with separated windings
High 6.4kVDC Isolation in Compact SIP7 size
Low isolation capacitance (10pF max.)
Optional Continuous Short Circuit Protected
UL and EN
Related links
- Recom R24P DC/DC Converter 26.4V Input Through Hole, 95 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- Recom R24P DC/DC Converter 26.4V Input Through Hole
- Recom R24P DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom R24P DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TBA 2 DC/DC Converter 26.4V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 2 DC/DC Converter 26.4V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
