Recom RB DC/DC Converter, 15V dc/ 33 mA, 12V Input, 0V ac Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 7-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.49

(exc. GST)

$12.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$11.49
7 - 12$11.20
13 +$11.04

*price indicative

Packaging Options:
RS Stock No.:
672-7394
Mfr. Part No.:
RB-1515D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

12V

Minimum Input Voltage

0V ac

Output Current 1

33mA

Output Current 2

33mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

151000h

Output Voltage Adjustment Range

0/12 V

Isolation Voltage

500V ac

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Series

RB

Standards/Approvals

No

Length

19.6mm

Width

6mm

Depth

10.2mm

Efficiency

84%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 1W Power Rating, 15V DC Output Voltage - RB Series - RB-1515D


Looking for a Compact power distribution solution for PCB-connected components? Choose this DC-DC converter from RECOM. Its thermoplastic housing provides protection against heat and impact, making this unit suitable for use in harsh environments. Thanks to its isolation voltage rating of up to 1kV DC, this device safeguards your components from sudden voltage spikes for improved safety. As it consumes just 1W of power, it's an energy-efficient choice for your industrial and commercial applications.

Features & Benefits


• Efficiency of up to 84% for reduced energy waste and increased productivity

• Broad operating temperature range of -40°C to +85°C for use in demanding environments

• Output voltage of 15V DC for use in low-voltage systems

• MTBF of 1,012,000 hours at +25°C for long-term operation

• Stops burning in 10 seconds in the event of a fire for added safety

Applications


• Mobile phones and cameras

• Transport industry

• Machine building

How do I mount this converter?


The converter has pins that you can solder directly into the through-holes of your PCB. This creates a secure, stable connection that can withstand vibration and shock.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy