Recom REC5 DC/DC Converter, 12V dc/ 210 mA, 36V dc Input, 18V Input 5 W, Through Hole, 75 °C Max Temp -25 °C Min Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 15 units)*

$605.77

(exc. GST)

$666.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$605.77$40.385
2 - 3$592.43$39.495
4 +$579.71$38.647

*price indicative

RS Stock No.:
166-8956
Mfr. Part No.:
REC5-2412DRWH4/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

210mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

8534kH

Isolation Voltage

4kV dc

Maximum Output Power

5W

Package Type

DIP

Standards/Approvals

No

Width

20.3mm

Series

REC5

Length

32mm

Depth

10.2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Efficiency

85%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 4kV DC Isolation Voltage, 2 Outputs - REC5 Series - REC5-2412DRW/H4/A


Need to iron out your voltage supply? Keep things running smoothly with this DC-DC converter from RECOM. It's compatible with a wide input voltage range between 10 and 36V DC and provides a stable and regulated 12V DC output. This helps to keep equipment running without a hitch. Thanks to the unit's high isolation of 4kV DC, you can rest assured dangerous input voltages are safely handled before reaching your machines. You can use this converter in a broad operating temperature range between -40°C and +75°C with only free-air convection cooling. As there's no need for a fan, this helps to maximise packing efficiency on your circuit board.

Features & Benefits


• Mean time between failures of over 8.5 million hours when operating at +25°C, for long-term use

• Light weight of 13g puts minimal strain on its mounting surface

• Non-conductive casing protects against electric shocks

Applications


• Data and telecommunication centres

• Factory automation

• Hospitals and medical facilities

• Oil and gas industries

How much power does this DC-DC converter use when there's no output load?


A maximum no-load power consumption of 300mW makes the product energy-efficient, as minimal power is used when it's not hard at work.

Each (Supplied in a Tube)
$44.60
Each (Supplied in a Tube)
$41.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy