Recom REC5 DC/DC Converter, 5V, -5 V/ 500 mA, 18V dc Input, 9V Input 5 W, Through Hole, 75 °C Max Temp -25 °C Min Temp,
- RS Stock No.:
- 162-2698
- Mfr. Part No.:
- REC5-1205DRW/H4/A
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$642.82
(exc. GST)
$707.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $642.82 | $42.855 |
*price indicative
- RS Stock No.:
- 162-2698
- Mfr. Part No.:
- REC5-1205DRW/H4/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V, -5V | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 850000h | |
| Isolation Voltage | 4kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 5W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Series | REC5 | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V, -5V | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 850000h | ||
Isolation Voltage 4kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 5W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Length 32mm | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Series REC5 | ||
Maximum Operating Temperature 75°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 9 to 18V DC Input Voltage Range, +5V DC Output Voltage - REC5 Series - REC5-1205DRW/H4/A
Is your power source out of step with the needs of your gear? Turn to this DC-DC converter from RECOM. It bumps loads between 9 and 18V DC down to an output voltage of +5V DC to reliably power your low-voltage equipment. An output voltage accuracy of ±2% means you get reliably precise performance. Thanks to its two outputs, you can hook it up to two devices for increased versatility. Continuous short-circuit protection means it stands up to electrical faults and stops them from reaching downstream equipment.
Features & Benefits
• Non-conductive plastic case minimises the risk of electric shocks
• Isolation voltage of 4kV to stand up to sudden surges
• Ripple and noise of 50mVpp to minimise disruptions
• Supplied in a tube of 15 units for use in multiple tasks
• Performs reliably at temperatures between -40°C and +75°C
Applications
• Industrial robotics
• Aerospace engineering
• Renewable energy installations
How do I mount this unit onto my circuit board?
The converter fits onto a PCB using simple through-hole mounting to achieve a secure, vibration-proof hold.
Related links
- Recom REC5 DC/DC Converter 18V dc Input Through Hole
- Recom REC5 DC/DC Converter 18V Input Through Hole
- Recom REC5 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -25 °C Min Temp
- Recom REC5 DC/DC Converter 18V dc Input Through Hole 24-Pin
- Recom REC5 DC/DC Converter 18V dc Input Through Hole
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC5 DC/DC Converter 9V Input, 105 °C Max Temp -40 °C Min Temp
