Recom REC5 DC/DC Converter, 12V dc/ 420 mA, 18V Input, 9V Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8953
- Mfr. Part No.:
- REC5-2412SRWH4/A
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$582.54
(exc. GST)
$640.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $582.54 | $38.836 | - |
| 2 - 3 | $569.71 | $37.981 | 2% |
| 4 + | $557.48 | $37.165 | 4% |
*price indicative
- RS Stock No.:
- 166-8953
- Mfr. Part No.:
- REC5-2412SRWH4/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 420mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 850000h | |
| Number of Outputs | 1 | |
| Number of Pins | 24 | |
| Isolation Voltage | 4kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Standards/Approvals | No | |
| Series | REC5 | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 9V | ||
Output Current 1 420mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 850000h | ||
Number of Outputs 1 | ||
Number of Pins 24 | ||
Isolation Voltage 4kV dc | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Standards/Approvals No | ||
Series REC5 | ||
Length 32mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5-H4/A Series
5W DIP24 Package
2:1 wide range input
Regulated output
4kV(dc) Isolation
0.2% line regulation
Continous short circuit protection
UL94V-0 package material
Typical efficiency to 85%
Note
Operating temperature is without derating.
Standards
EN60950-1, UL60950-1, EN60601-1
- RS Stock No. 4735491
- Mfr. Part No. REC5-2412SRW/H4/A
Each
$40.68
- RS Stock No. 8289422
- Mfr. Part No. RSO-2412DZ
Each
$34.40
- RS Stock No. 1668956
- Mfr. Part No. REC5-2412DRWH4/A
1 Tube of 15
$605.77
- RS Stock No. 1244222
- Mfr. Part No. RPA30-2412SAW/P
Each
$87.36
Related links
- Recom REC5 DC/DC Converter 18V dc Input Through Hole
- Recom REC5 DC/DC Converter 18V Input Through Hole
- Recom REC5 DC/DC Converter 24V dc Input Through Hole
- Recom REC5 DC/DC Converter 18V dc Input Through Hole
- Recom REC5 DC/DC Converter -5 V/ 500 mA 9V Input 5 W 75 °C Max Temp -25 °C Min Temp,
- Recom REC5 DC/DC Converter 18V dc Input Through Hole 24-Pin
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC5 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -25 °C Min Temp












