Recom REC5 DC/DC Converter, 12V dc/ 210 mA, 72V Input, 18V Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 162-2703
- Mfr. Part No.:
- REC5-2412DRWZ/H2/A
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$596.29
(exc. GST)
$655.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $596.29 | $39.753 |
| 2 - 3 | $583.16 | $38.877 |
| 4 + | $570.65 | $38.043 |
*price indicative
- RS Stock No.:
- 162-2703
- Mfr. Part No.:
- REC5-2412DRWZ/H2/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 72V | |
| Output Current 1 | 210mA | |
| Mount Type | Through Hole | |
| MTBF | 850000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 2kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 5W | |
| Depth | 10.2mm | |
| Series | REC5 | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 72V | ||
Output Current 1 210mA | ||
Mount Type Through Hole | ||
MTBF 850000h | ||
Number of Outputs 2 | ||
Isolation Voltage 2kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 5W | ||
Depth 10.2mm | ||
Series REC5 | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Length 32mm | ||
Efficiency 83% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, ±0.6 % Load Regulation, 10.2mm Depth - REC5 Series - REC5-2412DRWZ/H2/A
To get a power supply that's just the job, add this DC-DC converter from RECOM to your setup. It has a wide input voltage rating range between 9V and 36V DC and delivers an output of ±12V DC that's steady enough for use in medical equipment. Through-hole mounting makes installation a piece of cake and keeps the unit firmly in place, even if there's vibration to contend with. An isolation voltage of 2kV DC helps to keep connected equipment safe in the event of a power surge.
Features & Benefits
• Continuous short-circuit protection for enhanced safety
• Regulated output means you can rely on it to deliver the voltage level you expect
• Performs reliably in an operating temperature range between -40°C and +75°C
• 13g weight, so it's light enough for portable applications
Applications
• Patient monitoring equipment
• Laptop computers
• Production lines
How efficient is this DC-DC converter?
It has an efficiency rating of 82 to 83%, so it wastes minimal power and prevents problematic heat build-up in your device.
How big is this product?
It's slim, with a depth of just 10.2mm, and is only 32mm long, so you can easily use it in tight spaces.
Related links
- Recom REC5 DC/DC Converter 72V Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom REC5 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -25 °C Min Temp
- Recom REC5 DC/DC Converter 18V dc Input Through Hole
- Recom REC5 DC/DC Converter 72V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom REC5 DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C
- Recom REC5 DC/DC Converter 9V Input, 105 °C Max Temp -40 °C Min Temp
- Recom REC5 DC/DC Converter 24V dc Input Through Hole
- Recom REC5 DC/DC Converter 24V dc Input Through Hole
