Recom REC5 DC/DC Converter, 15V, -15 V/ 250 mA, 36V dc Input, 18V Input 5 W, Through Hole, 71 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 4 more to save $4.56

View bulk pricing options

Subtotal (1 unit)*

$45.65

(exc. GST)

$50.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 3$45.65-
4 - 7$44.51$4.56
8 +$43.89$14.08

*price indicative

RS Stock No.:
828-9309
Mfr. Part No.:
REC5-2415DRW/H4/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V, -15V

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

250mA

Output Current 2

250mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

850000h

Number of Pins

24

Isolation Voltage

4kV dc

Package Type

DIP

Maximum Output Power

5W

Depth

10.2mm

Length

32mm

Standards/Approvals

No

Width

20.3mm

Series

REC5

Maximum Operating Temperature

71°C

Efficiency

86%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5 Series


Short circuit protected

Regulated output

DIP24 package

UL94V-0 package material

High efficiency (81% typ)

2% voltage setting accuracy

1kVdc (H1 suffix) or 2kVdc (H2 suffix) Isolation

Pi-network input filter

4:1 wide input range

Single and dual output options

Note

Operating temperature is without derating.

Standards

EN60950-1, UL60950-1, EN60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy