Recom REC5 DC/DC Converter, 5V dc/ 500 mA, 36V dc Input, 18V Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8955
- Mfr. Part No.:
- REC5-2405DRWH4/A
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$635.12
(exc. GST)
$698.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $635.12 | $42.341 |
| 2 - 3 | $621.15 | $41.41 |
| 4 + | $607.81 | $40.521 |
*price indicative
- RS Stock No.:
- 166-8955
- Mfr. Part No.:
- REC5-2405DRWH4/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 850000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 4kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 5W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Series | REC5 | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 850000h | ||
Number of Outputs 2 | ||
Isolation Voltage 4kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 5W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Series REC5 | ||
Depth 10.2mm | ||
Length 32mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5-H4/A Series
5W DIP24 Package
2:1 wide range input
Regulated output
4kV(dc) Isolation
0.2% line regulation
Continous short circuit protection
UL94V-0 package material
Typical efficiency to 85%
Note
Operating temperature is without derating.
Standards
EN60950-1, UL60950-1, EN60601-1
Related links
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC5 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -25 °C Min Temp
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC5 DC/DC Converter -5 V/ 500 mA 9V Input 5 W 75 °C Max Temp -25 °C Min Temp,
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC5 DC/DC Converter 24V dc Input Through Hole
- Recom REC5 DC/DC Converter 24V dc Input Through Hole
- Recom REC5 DC/DC Converter 72V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
