Recom REC5 DC/DC Converter, 15V dc/ 340 mA, 36V dc Input, 18V Input 5 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 15 units)*

$556.04

(exc. GST)

$611.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$556.04$37.069

*price indicative

RS Stock No.:
166-8787
Mfr. Part No.:
REC5-2415SRW/H2/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

340mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

850000h

Number of Outputs

1

Isolation Voltage

1kV ac

Number of Pins

24

Package Type

DIP

Maximum Output Power

5W

Length

32mm

Series

REC5

Standards/Approvals

No

Depth

10.2mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW

Recom 5W DIP Single Output Medical Approved Regulated Isolated DC-DC Converter - REC5-H2/A Series


Feedback regulated output

Medical safety approval EN-60601-1

2kVdc isolation

Continuous short circuit protection

Wide inputs 2:1 and 4:1

Efficiency up to 86%

DIP24 package

Note

MTBF is to MIL-HDBK 217F.
Derate output when operating temperature above 75°C.

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1, EN60601-01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy