Recom RSO DC/DC Converter, 5V dc/ 200 mA, 9V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8895
- Mfr. Part No.:
- RSO-0505S
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 22 units)*
$613.00
(exc. GST)
$674.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $613.00 | $27.864 |
*price indicative
- RS Stock No.:
- 166-8895
- Mfr. Part No.:
- RSO-0505S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1685000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | RSO | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1685000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series RSO | ||
Width 9.2mm | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 4.5 to 9V DC Input Voltage, 5V DC Output Voltage - RSO Series - RSO-0505S
Keep your voltage supply smooth and steady using this DC-DC converter from RECOM. It adjusts an input voltage range between 4.5 and 9V DC to a standard output voltage of 5V DC, so you can safely power through low-voltage applications. You can rest assured of clean and clear electrical signals thanks to this unit's low output ripple and noise of 50mVp-p. Through-hole mounting means you can install it securely on your PCB in a flash.
Features & Benefits
• Output voltage accuracy of ±2% for reliable performance
• Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H) to maximise packing space on your PCB
• Built-in continuous short-circuit protection helps prevent electrical damage
• Efficiency between 73 and 75% for reduced energy waste
Applications
• Consumer electronics
• Power stations
• Agricultural equipment
• Medical devices
• HVAC systems
How Durable is this converter?
Thanks to its MTBF of almost 1.7 million hours at +25°C and 254,000 hours at +85°C, you can rely on this converter to be with you through thick and thin.
Related links
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole
