Recom RSO DC/DC Converter, 5V dc/ 200 mA, 9V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$32.82

(exc. GST)

$36.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 5$32.82-
6 - 10$32.012%
11 +$31.533%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
417-203
Mfr. Part No.:
RSO-0505S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1685000h

Number of Outputs

1

Number of Pins

8

Isolation Voltage

500V ac

Maximum Output Power

1W

Package Type

SIP

Series

RSO

Length

21.8mm

Standards/Approvals

No

Width

9.2mm

Depth

11.1mm

Maximum Operating Temperature

85°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 4.5 to 9V DC Input Voltage, 5V DC Output Voltage - RSO Series - RSO-0505S


Keep your voltage supply smooth and steady using this DC-DC converter from RECOM. It adjusts an input voltage range between 4.5 and 9V DC to a standard output voltage of 5V DC, so you can safely power through low-voltage applications. You can rest assured of clean and clear electrical signals thanks to this unit's low output ripple and noise of 50mVp-p. Through-hole mounting means you can install it securely on your PCB in a flash.

Features & Benefits


• Output voltage accuracy of ±2% for reliable performance

• Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H) to maximise packing space on your PCB

• Built-in continuous short-circuit protection helps prevent electrical damage

• Efficiency between 73 and 75% for reduced energy waste

Applications


• Consumer electronics

• Power stations

• Agricultural equipment

• Medical devices

• HVAC systems

How Durable is this converter?


Thanks to its MTBF of almost 1.7 million hours at +25°C and 254,000 hours at +85°C, you can rely on this converter to be with you through thick and thin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy