Recom RSO DC/DC Converter, 12V dc/ 42 mA, 9V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 22 units)*

$641.84

(exc. GST)

$706.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$641.84$29.175

*price indicative

RS Stock No.:
166-8872
Mfr. Part No.:
RSO-0512D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

42mA

Output Current 2

42mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

1685000h

Number of Pins

8

Isolation Voltage

500V ac

Maximum Output Power

1W

Package Type

SIP

Series

RSO

Standards/Approvals

No

Length

21.8mm

Depth

11.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

75%

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - RSO Series


Wide 2:1 input voltage range

Regulated outputs

Medical safety approval EN 60601-1

1kV input / output isolation

Low noise

No external capacitor needed

Remote On/Off Control

Continuous short circuit protection

UL94V-0 package material

SIP-8 package

Note

No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy