Recom RSO DC/DC Converter, 5V dc/ 100 mA, 9V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8899
- Mfr. Part No.:
- RSO-0505D
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 22 units)*
$680.92
(exc. GST)
$749.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $680.92 | $30.951 |
*price indicative
- RS Stock No.:
- 166-8899
- Mfr. Part No.:
- RSO-0505D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1685000h | |
| Number of Outputs | 2 | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 21.8mm | |
| Series | RSO | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1685000h | ||
Number of Outputs 2 | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 21.8mm | ||
Series RSO | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Efficiency 75% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - RSO Series
Wide 2:1 input voltage range
Regulated outputs
Medical safety approval EN 60601-1
1kV input / output isolation
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Related links
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
