Recom RSO DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 9V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8883
- Mfr. Part No.:
- RSO-1205S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$581.65
(exc. GST)
$639.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $581.65 | $26.439 |
| 2 - 3 | $568.84 | $25.856 |
| 4 + | $556.63 | $25.301 |
*price indicative
- RS Stock No.:
- 166-8883
- Mfr. Part No.:
- RSO-1205S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1685000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Length | 21.8mm | |
| Series | RSO | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1685000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Length 21.8mm | ||
Series RSO | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 9 to 18V DC Input, 1W Power Rating - RSO Series - RSO-1205S
Is your power supply running too high for your application? Bring it down a peg or two with this DC-DC converter from RECOM. The unit drops a nominal 12V to a regulated 5V, so that two circuits using different voltages can work together. An electrical barrier with an isolation voltage of 1kV DC keeps the input and output safely separated, protecting you from nasty shocks in case of an internal failure. The converter comes in a Compact SIP8 industrial standard package (21.8 x 9.2 x 11.1mm). Use the through-hole mounts to fix it securely to your PCB, for a quick and easy setup.
Features & Benefits
• Low-noise device helps keep your equipment running without buzzing or humming
• Operating temperature range of -40°C to +85°C, so it's suitable for use in demanding environments
• Remote on/off control helps conserve power when not in use
• Continuous short-circuit protection to reduce the risk of damage from surges
Applications
• Telecommunications
• Medical equipment
• Industrial machinery
• Consumer electronics
How much does this converter weigh?
At a lightweight 4.7g, this converter won't weigh down your setup.
How efficient is this DC-DC converter?
The converter has a typical efficiency of 75%, so it's an energy-saving choice.
- RS Stock No. 0417348P
- Mfr. Part No. RSO-1205S
Each (Supplied in a Tube)
$29.04
- RS Stock No. 0417348
- Mfr. Part No. RSO-1205S
Each
$29.04
- RS Stock No. 0417203
- Mfr. Part No. RSO-0505S
Each
$32.82
- RS Stock No. 8289412P
- Mfr. Part No. RSO-2405SZ
Each (Supplied in a Tube)
$30.73
Related links
- Recom RSO DC/DC Converter 18V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 72V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole







