Recom RSO DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 4.5V Input 1 W, Through Hole, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 166-6534
- Mfr. Part No.:
- RSO-1205SZ
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$647.06
(exc. GST)
$711.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $647.06 | $29.412 | - |
| 2 - 3 | $632.84 | $28.765 | 2% |
| 4 + | $619.23 | $28.147 | 4% |
*price indicative
- RS Stock No.:
- 166-6534
- Mfr. Part No.:
- RSO-1205SZ
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/18 V | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Tube | |
| Width | 9.2mm | |
| Series | RSO | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/18 V | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type Tube | ||
Width 9.2mm | ||
Series RSO | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Single Output, SIP-8 Package - RSO Series - RSO-1205SZ
Want a fuss-free power solution? Reach for this DC-DC converter from RECOM. You can Trust it to take inputs from 4.5 to 18V DC and deliver a 5V DC output, so you don't have to worry about equipment damage caused by incompatible supplies. As the converter has a rating of 1W, it's suitable for use with low-power applications. A broad operating temperature range between -40°C and +85°C means it gets on with the job reliably, even in demanding industrial environments.
• Efficiency rating between 73% and 78% for low heat output, so there's no need for a fan or heat sink
• Isolation voltage of 1kV DC helps keep people and equipment safe
• Load regulation of ±0.5%, so it provides a consistent power supply to your appliance
• Continuous short-circuit protection guards against damage from overcurrent
• Low-noise design to reduce interference with other components or equipment
Applications
• Factory equipment
• Consumer electronics
• Automotive technology
• Lighting systems
How do I install this DC-DC converter?
This is a through-hole mounting device, so you can easily connect it directly to your PCB.
Related links
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole
- Recom RSO DC/DC Converter 72V dc Input Through Hole
