XP Power DTJ15 DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 9V Input 15 W, Chassis, 100 °C Max Temp -40 °C Min Temp, 6-Pin

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$79.74

(exc. GST)

$87.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$79.74-
5 - 9$75.755%
10 - 24$71.969%
25 - 124$68.3714%
125 +$64.9618%

*price indicative

RS Stock No.:
193-5868
Distrelec Article No.:
301-83-407
Mfr. Part No.:
DTJ1524S05-D
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

3A

Mount Type

Chassis

Input Ratio

4:1

MTBF

4mH

Number of Outputs

1

Ripple and Noise

60mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

6

Package Type

Encapsulated

Maximum Output Power

15W

Length

76.2mm

Depth

19.4mm

Series

DTJ15

Width

31.4mm

Standards/Approvals

No

Weight

45g

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
The DTJ series of chassis mount DC-DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC-DC power solution is constructed using copper case and includes features such as short circuit protection, input reverse polarity protection and soft start.

Regulated single & dual outputs from 3.3V to 48VDC

Wide 4:1 input range nominal 12V, 24V, 48VDC

Remote on/off & voltage trim function

3kVDC isolation

-40 °C to +105 °C operating temperature

Full power to 80°C

MTBF >4Mhrs (MIL-HBDK-27F , +25°C GB)

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy