Recom RS6 DC/DC Converter, 15V/ 200 mA, 9V Input, 4.5V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 124-4215
- Mfr. Part No.:
- RS6-0515D
- Brand:
- Recom
This image is representative of the product range
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$25.99
(exc. GST)
$28.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $25.99 | - |
| 6 - 10 | $25.55 | 1% |
| 11 + | $25.09 | 3% |
*price indicative
- RS Stock No.:
- 124-4215
- Mfr. Part No.:
- RS6-0515D
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V | |
| MTBF | 1776000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±16.5 V dc | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV | |
| Package Type | SIP | |
| Maximum Output Power | 6W | |
| Series | RS6 | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Width | 9.2mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V | ||
MTBF 1776000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±16.5 V dc | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV | ||
Package Type SIP | ||
Maximum Output Power 6W | ||
Series RS6 | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Width 9.2mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 2.7W/cm³ Power Density, 2kV DC Isolation - RS6 Series - RS6-0515D
Features & Benefits
Applications
What does this product's ripple and noise rating mean?
Related links
- Recom RS6 DC/DC Converter 9V Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 9V dc Input Through Hole
- Recom RS6 DC/DC Converter -12 V/ 250 mA 4.5V Input 6 W 75 °C Max Temp -40 °C Min
- Recom RS6 DC/DC Converter 18V dc Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 9V dc Input Through Hole
- Recom RS6 DC/DC Converter 36V Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 36V Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 36V Input Through Hole 8-Pin
