Recom RS6 DC/DC Converter, 12V, -12 V/ 250 mA, 9V dc Input, 4.5V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 162-2755
- Mfr. Part No.:
- RS6-0512D
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 22 units)*
$530.96
(exc. GST)
$584.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $530.96 | $24.135 |
*price indicative
- RS Stock No.:
- 162-2755
- Mfr. Part No.:
- RS6-0512D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V, -12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1776000h | |
| Output Voltage Adjustment Range | ±13.2 V dc | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 6W | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Series | RS6 | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V, -12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1776000h | ||
Output Voltage Adjustment Range ±13.2 V dc | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 6W | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Series RS6 | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom RS6 Series Isolated DC-DC Converter
The RS6 Series offers you high power density wide input voltage range. This converter is ideal for high density power supply designs in demanding industrial applications, test and metering and battery powered applications.
Features and Benefits
High power density
High efficiency
CB report
Ideal for areas with limited installation space
Recom Isolated DC/DC Converter
Standards
EN 62368-1 CB, IEC/EN 60950-1
Related links
- Recom RS6 DC/DC Converter 18V dc Input Through Hole
- Recom RS6 DC/DC Converter 9V dc Input Through Hole
- Recom RS6 DC/DC Converter 9V Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 36V Input Through Hole 8-Pin
- Recom RS6 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp -40°C Min
- Recom RS6 DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C Max Temp -40°C Min
- Recom RS6 DC/DC Converter 9V dc Input Through Hole
- Recom RS6 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp -40°C Min
