Recom RS6 DC/DC Converter, 5V dc/ 1.2 A, 9V dc Input, 4.5V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 22 units)*

$487.19

(exc. GST)

$535.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$487.19$22.145
2 - 3$476.48$21.658
4 +$466.25$21.193

*price indicative

RS Stock No.:
166-8807
Mfr. Part No.:
RS6-0505S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

1.2A

Mount Type

Through Hole

MTBF

1776000h

Number of Outputs

1

Output Voltage Adjustment Range

-8 → +10 %

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

6W

Standards/Approvals

No

Width

9.2mm

Series

RS6

Depth

11.1mm

Length

21.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

86%

COO (Country of Origin):
TW

Recom RS6 Series Isolated DC-DC Converter


The RS6 Series offers you high power density wide input voltage range. This converter is ideal for high density power supply designs in demanding industrial applications, test and metering and battery powered applications.

Features and Benefits


High power density

High efficiency

CB report

Ideal for areas with limited installation space

Recom Isolated DC/DC Converter


Standards

EN 62368-1 CB, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy