Recom RS6 DC/DC Converter, 3.3V dc/ 1.3 A, 9V dc Input, 4.5V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $21.20

View bulk pricing options

Subtotal (1 tube of 22 units)*

$481.33

(exc. GST)

$529.46

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$481.33$21.879-
2 - 3$470.73$21.397$21.20
4 +$460.63$20.938$82.80

*price indicative

RS Stock No.:
166-8806
Mfr. Part No.:
RS6-053.3S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

1.3A

Mount Type

Through Hole

MTBF

1776000h

Number of Outputs

1

Output Voltage Adjustment Range

-8 → +10 %

Number of Pins

8

Isolation Voltage

1.6kV dc

Maximum Output Power

6W

Package Type

SIP

Standards/Approvals

No

Length

21.8mm

Depth

11.1mm

Width

9.2mm

Series

RS6

Maximum Operating Temperature

75°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 200kHz Frequency, Continuous Short-Circuit Protection - RS6 Series - RS6-053.3S


Want a power supply to your PCB-linked parts that won't let you down? This DC-DC converter from RECOM delivers it. With integrated continuous short-circuit and overload protection, the unit ensures electrical faults don't impact your components. It delivers an output of 3.3V from a 5V input signal, so it's your best bet for low-voltage applications. You can manage it remotely, making it a VITAL piece of the puzzle for applications such as robotics that need timing control.

Features & Benefits


• Isolation voltage of 2kV DC to handle high inrushes without suffering damage

• Mean time between failures of 1,776,000 hours for reliable long-term performance

• Through-hole mounting method achieves a firm hold on the circuit board

• Plastic housing withstands impact and abrasion, making it useful in harsh environments

Applications


• Consumer electronics

• Telecommunication industry

• Switchgear systems

Is this DC-DC converter flame-retardant?


Yes, this unit is self-extinguishing and stops burning in 10 seconds or less in the event of a fire. It's a safe choice for use in volatile settings.

How efficient is this DC-DC converter?


This piece of kit is 83% efficient, which means it loses a negligible amount of energy to heat during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy