Recom REC3 DC/DC Converter, 15V dc/ 100 mA, 24V dc Input, 20.4V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 15 units)*

$438.47

(exc. GST)

$482.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$438.47$29.231

*price indicative

RS Stock No.:
166-8781
Mfr. Part No.:
REC3-2415DR/H1
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

20.4V

Output Current 1

100mA

Output Current 2

-100mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

MTBF

950000h

Number of Outputs

2

Number of Pins

24

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

3W

Series

REC3

Depth

10.2mm

Length

32mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

75%

COO (Country of Origin):
TW

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3-H1 Series


Regulated output

1kVdc isolation

Continuous short circuit protection

Efficiency at full load to 65%

DIP24 package

Note

MTBF to MIL-HDBK 217F.
Operating temperature is without derating.

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy