Recom REC3 DC/DC Converter, 5V dc/ 300 mA, 13.8V Input, 10.2V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8780
- Mfr. Part No.:
- REC3-2405DR/H1
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save $19.26
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$438.47
(exc. GST)
$482.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $438.47 | $29.231 | - |
| 2 - 3 | $428.84 | $28.589 | $19.26 |
| 4 + | $419.63 | $27.975 | $75.36 |
*price indicative
- RS Stock No.:
- 166-8780
- Mfr. Part No.:
- REC3-2405DR/H1
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 10.2V | |
| Maximum Input Voltage | 13.8V | |
| Output Current 1 | 300mA | |
| Output Current 2 | -300mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 145000h | |
| Output Voltage Adjustment Range | 10.2/13.8 V | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Series | REC3 | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 75% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 10.2V | ||
Maximum Input Voltage 13.8V | ||
Output Current 1 300mA | ||
Output Current 2 -300mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 145000h | ||
Output Voltage Adjustment Range 10.2/13.8 V | ||
Isolation Voltage 500V ac | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Series REC3 | ||
Depth 10.2mm | ||
Length 32mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 75% | ||
- COO (Country of Origin):
- TW
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3-H1 Series
Note
Operating temperature is without derating.
Approvals
Standards
Related links
- Recom REC3 DC/DC Converter 13.8V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3 DC-DC Converter 20.4 → 27.6 V dc Input Through Hole, +80°C Max Temp
- Recom REC3 DC/DC Converter 5V dc Input Through Hole
- Recom REC3 DC/DC Converter 5V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC-DC Converter 10.2 → 13.8 V dc Input Through Hole, +80°C Max Temp
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
