Recom REC3 DC/DC Converter, 5V dc/ 600 mA, 5V dc Input, 4.25V dc Input 3 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 672-7186
- Mfr. Part No.:
- REC3-0505SR/H1
- Brand:
- Recom
This image is representative of the product range
Add 4 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$29.33
(exc. GST)
$32.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 17 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 3 | $29.33 | - |
| 4 - 7 | $28.60 | 2% |
| 8 + | $28.22 | 3% |
*price indicative
- RS Stock No.:
- 672-7186
- Mfr. Part No.:
- REC3-0505SR/H1
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.25V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 600mA | |
| Output Current 2 | 600mA | |
| Mount Type | Through Hole | |
| MTBF | 145000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 24 | |
| Isolation Voltage | 500V ac | |
| Package Type | PDIP | |
| Maximum Output Power | 3W | |
| Series | REC3 | |
| Weight | 12g | |
| Standards/Approvals | IEC, UL, CSA | |
| Width | 10.2mm | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.25V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 600mA | ||
Output Current 2 600mA | ||
Mount Type Through Hole | ||
MTBF 145000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 24 | ||
Isolation Voltage 500V ac | ||
Package Type PDIP | ||
Maximum Output Power 3W | ||
Series REC3 | ||
Weight 12g | ||
Standards/Approvals IEC, UL, CSA | ||
Width 10.2mm | ||
Length 32mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3-H1 Series
Note
Operating temperature is without derating.
Approvals
Standards
Related links
- Recom REC3 DC/DC Converter 5V dc Input Through Hole
- Recom REC3 DC/DC Converter 5V dc Input Through Hole
- Recom REC3 DC/DC Converter 13.8V Input Through Hole
- Recom REC3 DC-DC Converter 20.4 → 27.6 V dc Input Through Hole, +80°C Max Temp
- Recom REC3 DC/DC Converter 5.5V Input Through Hole
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
- Recom REC3 DC/DC Converter 72V dc Input Through Hole
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
