Recom REC3 DC/DC Converter, 12V dc/ 250 mA, 24V dc Input, 20.4V Input 3 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 15 units)*

$402.03

(exc. GST)

$442.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$402.03$26.802

*price indicative

RS Stock No.:
166-8775
Mfr. Part No.:
REC3-2412SR/H1
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

20.4V

Output Current 1

250mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

950000h

Number of Pins

24

Isolation Voltage

500V ac

Maximum Output Power

3W

Package Type

DIP

Depth

10.2mm

Length

32mm

Standards/Approvals

No

Series

REC3

Maximum Operating Temperature

80°C

Efficiency

75%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3-H1 Series


Regulated output

1kVdc isolation

Continuous short circuit protection

Efficiency at full load to 65%

DIP24 package

Note

MTBF to MIL-HDBK 217F.
Operating temperature is without derating.

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy