Recom REC3 DC/DC Converter, 15V dc/ 100 mA, 5.5V Input, 4.25V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 15 units)*

$462.32

(exc. GST)

$508.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$462.32$30.821-
2 - 3$452.16$30.1442%
4 +$442.45$29.4974%

*price indicative

RS Stock No.:
166-8779
Mfr. Part No.:
REC3-0515DR/H1
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.25V dc

Maximum Input Voltage

5.5V

Output Current 1

100mA

Output Current 2

-100mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Number of Outputs

2

MTBF

145000h

Output Voltage Adjustment Range

4.5/5.5 V

Number of Pins

24

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

3W

Depth

10.2mm

Standards/Approvals

No

Length

32mm

Series

REC3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

75%

COO (Country of Origin):
TW

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3-H1 Series


Regulated output

1kVdc isolation

Continuous short circuit protection

Efficiency at full load to 65%

DIP24 package

Note

MTBF to MIL-HDBK 217F.
Operating temperature is without derating.

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy