Recom REC3 DC/DC Converter, 15V dc/ 250 mA, 24V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 672-7269
- Mfr. Part No.:
- REC3-2415SRWZ/H2/A
- Brand:
- Recom
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 672-7269
- Mfr. Part No.:
- REC3-2415SRWZ/H2/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 186000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 1kV ac | |
| Number of Pins | 24 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Weight | 13g | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Series | REC3 | |
| Width | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 250mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 186000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 1kV ac | ||
Number of Pins 24 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Weight 13g | ||
Depth 10.2mm | ||
Length 32mm | ||
Standards/Approvals CSA, IEC, UL | ||
Series REC3 | ||
Width 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 3W DIP Single Output Regulated Isolated DC-DC Converter - REC3-H2/A Series
2kV isolation
Industry standard DIP24 package
Feedback regulated output
Continuous short circuit protection
Wide Input 4:1
Efficiency at full load to 86%
Note
MTBF is to MIL-HDBK 217F.
Operating temperature is without derating.
Operating temperature is without derating.
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1
Related links
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
- Recom REC3 DC/DC Converter 72V dc Input Through Hole
- Recom REC3 DC/DC Converter 72V dc Input Through Hole
- Recom REC3 DC/DC Converter 5V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
