Recom REC15 DC/DC Converter, 15V dc/ 500 mA, 72V Input, 18V Input 15 W, Through Hole, 71 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $41.54

View bulk pricing options

Subtotal (1 tube of 10 units)*

$943.83

(exc. GST)

$1,038.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$943.83$94.383-
2 - 3$923.06$92.306$41.54
4 +$903.25$90.325$162.32

*price indicative

RS Stock No.:
166-6691
Mfr. Part No.:
REC15-2415DZ/H2/M
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

72V

Output Current 1

500mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

700000h

Isolation Voltage

2kV dc

Package Type

Tube

Maximum Output Power

15W

Length

50.8mm

Standards/Approvals

No

Width

25.4mm

Depth

10.2mm

Series

REC15

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

71°C

Efficiency

86%

COO (Country of Origin):
TW

RECOM DC-DC Converter, Vibration Resistant, 86% Efficiency - REC15 Series - REC15-2415DZ/H2/M


This DC-DC converter from RECOM is standing by to help regulate your DC-powered devices. It transforms an input voltage range between 9 and 36V DC to a smooth and steady ±15V DC output. Serving as an isolating barrier between the input and output supply, the unit also shields the system from electrical hazards. Thanks to the high power rating of 15W, you can put it to the test in your heavy-duty equipment. Built-in resistance to vibration keeps it firmly fixed, even in the face of demanding conditions.

• Efficiency rating of 86% for minimal heat waste

• Start-up time of 25ms for Rapid energy conversion

• Non-conductive plastic base supports safe manual handling

• Ambient operating temperature range between -40°C and +65°C to withstand challenging conditions

Applications


• Digital cameras

• Medical and pharmaceutical industry

• Control cabinets

How long can I use this DC-DC converter for?


Thanks to its mean time between failures of >700,000 hours, you can reliably use this converter for a really very long time.

What protective features does this converter have?


This DC-DC converter comes with integrated short-circuit protection that helps to prevent damage if it receives an irregular current supply.

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series


The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

15W in 2” x 1” Package

2kVdc and 3kVdc Isolation Options

2:1 or 4:1 input Voltage Range

Continuous Short Circuit Protection (power limiting)

Synchronous Rectification on 3.4V and 5.1V Outputs

Full SMD internal design

Remote Control Pin

Efficiency up to 87%

Standards

EN-60950-1, UL-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy