Recom REC15 DC/DC Converter, 12V dc/ 625 mA, 36V dc Input, 18V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6706
- Mfr. Part No.:
- REC15-2412D/H2/M
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$851.30
(exc. GST)
$936.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $851.30 | $85.13 |
*price indicative
- RS Stock No.:
- 166-6706
- Mfr. Part No.:
- REC15-2412D/H2/M
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 625mA | |
| Output Current 2 | 625mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 700000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV ac | |
| Number of Pins | 24 | |
| Maximum Output Power | 15W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Series | REC15 | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 625mA | ||
Output Current 2 625mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 700000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV ac | ||
Number of Pins 24 | ||
Maximum Output Power 15W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Series REC15 | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Maximum Operating Temperature 100°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series
The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.
15W in 2 x 1 Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification on 3.4V and 5.1V Outputs
Full SMD internal design
Remote Control Pin
Efficiency up to 87%
Standards
EN-60950-1, UL-60950-1
Related links
- Recom REC15 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC15 DC-DC Converter 18 → 75 V dc Input Through Hole, +65°C Max Temp -40°C Min
- Recom REC15 DC/DC Converter 72V Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom REC15 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom REC15 DC/DC Converter 72V Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom REC15 DC/DC Converter 75V dc Input Through Hole
- Recom REC15 DC/DC Converter 18V dc Input Through Hole
- Recom REC15 DC/DC Converter 75V dc Input Through Hole, 71 °C Max Temp -40 °C Min Temp
