Texas Instruments SN74LVC1G34DBVT Non-Inverting CMOS Buffer, 5-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$22.05

(exc. GST)

$24.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 125 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 50$0.882$22.05
75 - 100$0.873$21.83
125 +$0.854$21.35

*price indicative

Packaging Options:
RS Stock No.:
197-7525
Mfr. Part No.:
SN74LVC1G34DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer

Logic Family

LVC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

CMOS

Mount Type

Surface

Polarity

Non-Inverting

Package Type

SOT-23

Minimum Supply Voltage

-0.5V

Pin Count

5

Maximum Supply Voltage

6.5V

Minimum Operating Temperature

-65°C

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

150°C

Height

600μm

Length

1.7mm

Standards/Approvals

No

Series

SN74LVC1G34

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy