Recom REC15 DC/DC Converter, 15V dc/ 1 A, 75V dc Input, 18V Input 15 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$941.36

(exc. GST)

$1,035.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$941.36$94.136

*price indicative

RS Stock No.:
166-6708
Mfr. Part No.:
REC15-4815SZ/H2/M
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

700000h

Isolation Voltage

1kV ac

Number of Pins

24

Package Type

DIP

Maximum Output Power

15W

Length

50.8mm

Depth

10.2mm

Series

REC15

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

86%

COO (Country of Origin):
TW

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series


The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

15W in 2” x 1” Package

2kVdc and 3kVdc Isolation Options

2:1 or 4:1 input Voltage Range

Continuous Short Circuit Protection (power limiting)

Synchronous Rectification on 3.4V and 5.1V Outputs

Full SMD internal design

Remote Control Pin

Efficiency up to 87%

Standards

EN-60950-1, UL-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy