Recom REC15 DC/DC Converter, 5V dc/ 500 mA, 36V dc Input, 18V Input 15 W, Through Hole, 71 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $37.44

View bulk pricing options

Subtotal (1 tube of 10 units)*

$851.87

(exc. GST)

$937.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$851.87$85.187-
2 - 3$833.15$83.315$37.44
4 +$815.25$81.525$146.48

*price indicative

RS Stock No.:
162-2678
Mfr. Part No.:
REC15-245.1SZ/H2/M
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

500mA

Mount Type

Through Hole

MTBF

700000h

Number of Outputs

1

Isolation Voltage

2kV dc

Package Type

Tube

Maximum Output Power

15W

Length

50.8mm

Series

REC15

Depth

10.2mm

Standards/Approvals

No

Maximum Operating Temperature

71°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series


The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

15W in 2” x 1” Package

2kVdc and 3kVdc Isolation Options

2:1 or 4:1 input Voltage Range

Continuous Short Circuit Protection (power limiting)

Synchronous Rectification on 3.4V and 5.1V Outputs

Full SMD internal design

Remote Control Pin

Efficiency up to 87%

Standards

EN-60950-1, UL-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy