Recom REC15 DC/DC Converter, 12V dc/ 500 mA, 72V Input, 18V Input 15 W, Through Hole, 71 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-6692
Mfr. Part No.:
REC15-2412SZ/H2/M
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

72V

Output Current 1

500mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

700000h

Isolation Voltage

2kV dc

Maximum Output Power

15W

Package Type

Tube

Length

50.8mm

Depth

10.2mm

Series

REC15

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

71°C

Efficiency

86%

COO (Country of Origin):
TW

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series


The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

15W in 2” x 1” Package

2kVdc and 3kVdc Isolation Options

2:1 or 4:1 input Voltage Range

Continuous Short Circuit Protection (power limiting)

Synchronous Rectification on 3.4V and 5.1V Outputs

Full SMD internal design

Remote Control Pin

Efficiency up to 87%

Standards

EN-60950-1, UL-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy