Recom R12P DC/DC Converter, 15V dc/ 93 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 144-6344
- Mfr. Part No.:
- R12P21503D
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$15.67
(exc. GST)
$17.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 109 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $15.67 | - |
| 7 - 12 | $15.59 | - |
| 13 + | $15.17 | 3% |
*price indicative
- RS Stock No.:
- 144-6344
- Mfr. Part No.:
- R12P21503D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 93mA | |
| Output Current 2 | 185mA | |
| Output Voltage 2 | -3V | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 4000000h | |
| Isolation Voltage | 6.4kV dc | |
| Package Type | SIP-7 | |
| Maximum Output Power | 2W | |
| Width | 7.05mm | |
| Standards/Approvals | No | |
| Length | 19.65mm | |
| Series | R12P | |
| Depth | 10.2mm | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 93mA | ||
Output Current 2 185mA | ||
Output Voltage 2 -3V | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 4000000h | ||
Isolation Voltage 6.4kV dc | ||
Package Type SIP-7 | ||
Maximum Output Power 2W | ||
Width 7.05mm | ||
Standards/Approvals No | ||
Length 19.65mm | ||
Series R12P | ||
Depth 10.2mm | ||
Efficiency 84% | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 200mVp-p Output Ripple And Noise, 5ms Start-up Time - R12P Series - R12P21503D
Want PCB-linked components that work at their best? Team them up with this DC-DC converter from RECOM. It creates a safety wall between the input and the output to ensure supply voltage surges as high as 6.4kV DC don't pass through and damage your devices. To prove big things do come in small packages, this powerhouse packs an internal transformer with a pot core into a Compact industry-standard SIP7 housing. It's 84% efficient, so produces minimal waste energy, meaning there's no need for a heatsink to help the unit keep its cool.
Features & Benefits
• Dual output technology with automatic power sharing for multi-component control
• Low output ripple and noise Value of 200mVp-p for steady signal transmission
• Start-up time of 5ms for quick response to actuation
• Plastic housing serves as an insulator to prevent electric shocks during operation
Applications
• Radio and TV broadcast studios
• Server banks
Can I reuse this DC-DC converter?
Even though it's possible to desolder this unit and use it on another circuit board, this option isn't advisable as it would take a lot of time and care to uninstall it without damaging its pins.
- RS Stock No. 1446344P
- Mfr. Part No. R12P21503D
Each (Supplied in a Tube)
$15.67
- RS Stock No. 4598107
- Mfr. Part No. RP-1215D
Each
$22.25
- RS Stock No. 4598107P
- Mfr. Part No. RP-1215D
Each (Supplied in a Tube)
$22.25
- RS Stock No. 1252016P
- Mfr. Part No. R12P22005D
Each (Supplied in a Tube)
$12.98
Related links
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 95 °C Max Temp -40 °C Min Temp
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter -12 V/ 41 mA 10.8V Input 1 W 90 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole









