Recom R1Z DC/DC Converter, 5V dc/ 200 mA, 12.6V dc Input, 11.4V dc Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 33 units)*

$750.52

(exc. GST)

$825.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$750.52$22.743

*price indicative

RS Stock No.:
162-2713
Mfr. Part No.:
R1Z-1205
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

12.6V dc

Minimum Input Voltage

11.4V dc

Output Current 1

200mA

Mount Type

Surface

Number of Outputs

1

Isolation Voltage

1kV dc

Number of Pins

10

Package Type

Surface Mount

Maximum Output Power

1W

Length

15.24mm

Depth

8.7mm

Standards/Approvals

No

Series

R1Z

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

60%

COO (Country of Origin):
TW

Recom 1W SMD Single Output Regulated Isolated DC-DC Converter - R1Z Series


R1Z series 1W single output, SMD, regulated DC-DC converters designed for isolating or converting DC power rails where an SMD format with regulated output is required.

Miniature design

Regulated

UL94V-0 package material

High temperature operation

Toroidal Magnetics

No load power consumption: 217mW typically

Note

MTBF to MIL-HDBK 217F
Power derates above 85°C

Standards

EN-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy