Recom R1Z DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V dc Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 33 units)*

$874.21

(exc. GST)

$961.63

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location

Tube(s)
Per Tube
Per unit*
1 - 1$874.21$26.491
2 - 3$854.97$25.908
4 +$836.62$25.352

*price indicative

RS Stock No.:
162-2761
Mfr. Part No.:
R1Z-0505/HP
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V dc

Maximum Input Voltage

5.5V dc

Output Current 1

200mA

Mount Type

Surface

Number of Outputs

1

Isolation Voltage

2kV dc

Number of Pins

10

Maximum Output Power

1W

Package Type

Surface Mount

Depth

10.7mm

Series

R1Z

Standards/Approvals

No

Length

15.24mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

60%

COO (Country of Origin):
TW

Recom 1W SMD Single Output Regulated Isolated DC-DC Converter - R1Z Series


R1Z series 1W single output, SMD, regulated DC-DC converters designed for isolating or converting DC power rails where an SMD format with regulated output is required.

Miniature design

Regulated

UL94V-0 package material

High temperature operation

Toroidal Magnetics

No load power consumption: 217mW typically

Note

MTBF to MIL-HDBK 217F
Power derates above 85°C

Standards

EN-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy