Recom R1Z DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +70°C Max Temp -40°C
- RS Stock No.:
- 828-9260
- Mfr. Part No.:
- R1Z-0505/HP
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 828-9260
- Mfr. Part No.:
- R1Z-0505/HP
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 200mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 2kV dc | |
| Depth | 10.7mm | |
| Length | 15.24mm | |
| Series | R1Z | |
| Load Regulation | 0.01 | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 200mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 2kV dc | ||
Depth 10.7mm | ||
Length 15.24mm | ||
Series R1Z | ||
Load Regulation 0.01 | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- TW
Recom 1W SMD Single Output Regulated Isolated DC-DC Converter - R1Z Series
R1Z series 1W single output, SMD, regulated DC-DC converters designed for isolating or converting DC power rails where an SMD format with regulated output is required.
Miniature design
Regulated
UL94V-0 package material
High temperature operation
Toroidal Magnetics
No load power consumption: 217mW typically
Note
MTBF to MIL-HDBK 217F
Power derates above 85°C
Power derates above 85°C
Standards
EN-60950-1
Related links
- Recom R1Z DC/DC Converter 5.5V dc Input Surface
- Recom R1Z DC/DC Converter 5V dc Input Surface 10-Pin
- Recom Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp
- Recom R1DX DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +95°C Max Temp -40°C
- XP Power ISE DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max Temp
- Recom RK DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +90°C Max Temp -40°C Min
- Recom R1Z DC/DC Converter 12.6V dc Input Surface
- Recom R1DX DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +95°C Max Temp -40°C
